
Clover Display 5026PHR technical specifications.
| Character Width | 7mm |
| Display Type | Segment |
| Height | 30.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number Of Characters Per Row | 4 |
| Viewing Area (height) | 18.8mm |
| Viewing Area (width) | 47mm |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Clover Display 5026PHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
