CML 03633700 technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 03633700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.