CML 1030QD1 technical specifications.
| Package/Case | Module |
| Color | Red |
| Diameter | 16mm |
| Lead Free | Contains Lead |
| Lens Color | Red |
| RoHS | Compliant |
Download the complete datasheet for CML 1030QD1 to view detailed technical specifications.
No datasheet is available for this part.