CML 1051A1 technical specifications.
| Package/Case | Module |
| Color | Red |
| Lead Length | 23.3mm |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for CML 1051A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.