CML 1090A5-28V technical specifications.
| Package/Case | Module |
| Color | Green |
| Diameter | 16mm |
| Height | 31mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 1090A5-28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.