CML 1091BP technical specifications.
| Package/Case | Module |
| Current Rating | 35mA |
| Lead Length | 6.85mm |
| Lead Pitch | 2.54mm |
| MSCP | 0.19MSCP |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML 1091BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.