Panel mount LED indicator with a 12.7mm diameter and 28.7mm height. Features a red lens and emits red light with a luminous intensity of 6.3mcd at a 650nm wavelength. Rated for 24V DC and is RoHS compliant.
CML 1091M1-24V technical specifications.
| Color | Red |
| Diameter | 12.7mm |
| Height | 28.7mm |
| Lens Color | Red |
| Luminous Intensity | 6.3mcd |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1091M1-24V to view detailed technical specifications.
No datasheet is available for this part.