CML 1091M5-6V technical specifications.
| Color | Green |
| Diameter | 12.7mm |
| Height | 28.7mm |
| Luminous Intensity | 10mcd |
| RoHS Compliant | Yes |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1091M5-6V to view detailed technical specifications.
No datasheet is available for this part.