24V Red LED Indicator Lamp with a 12.7mm diameter round lens. Features a polished stainless steel panel mount and a polycarbonate lens. Emits light at 650nm with a luminous intensity of 6.3mcd. This lead-free, RoHS-compliant module operates at a DC rated voltage of 24V.
CML 1091QM1-24V technical specifications.
| Package/Case | Module |
| Color | Red |
| Diameter | 12.7mm |
| Height | 36.8mm |
| Lead Free | Lead Free |
| Luminous Intensity | 6.3mcd |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1091QM1-24V to view detailed technical specifications.
No datasheet is available for this part.