Green LED indicator light, 24V DC rated voltage, 12.7mm diameter, 27.2mm height. Features 10mcd luminous intensity and 563nm wavelength. Panel mount, non-relampable module package. Lead-free and RoHS compliant.
CML 1091QM5-24V technical specifications.
| Package/Case | Module |
| Color | Green |
| Diameter | 12.7mm |
| Height | 27.2mm |
| Lead Free | Lead Free |
| Luminous Intensity | 10mcd |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1091QM5-24V to view detailed technical specifications.
No datasheet is available for this part.