CML 1156 technical specifications.
| Color | Clear |
| Current Rating | 2.1A |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Base |
| DC Rated Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for CML 1156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.