CML 120MB technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Mount | Base |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for CML 120MB to view detailed technical specifications.
No datasheet is available for this part.