CML 1260XLF technical specifications.
| Package/Case | Module |
| Current Rating | 444mA |
| Input Power | 6W |
| Length | 26.8mm |
| Max Supply Voltage (DC) | 12V |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Outside Diameter | 10.3mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 1260XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.