CML 1325270H technical specifications.
| Package/Case | Module |
| Current Rating | 500mA |
| Length | 30mm |
| Operating Supply Voltage | 5.2V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 1325270H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.