CML 1340100H technical specifications.
| Current Rating | 830mA |
| Diameter | 10mm |
| Length | 32mm |
| Voltage Rating | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for CML 1340100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.