CML 13503103 technical specifications.
| Package/Case | Module |
| Current Rating | 850mA |
| Length | 30mm |
| Operating Supply Voltage | 5.2V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 13503103 to view detailed technical specifications.
No datasheet is available for this part.