CML 13503300 technical specifications.
| Package/Case | Module |
| Length | 30mm |
| Mount | Base |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 13503300 to view detailed technical specifications.
No datasheet is available for this part.