CML 1501525W3 technical specifications.
| Color | White |
| Current Rating | 12mA |
| Luminous Intensity | 600mcd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 1501525W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.