CML 15015452 technical specifications.
| Current Rating | 10mA |
| Luminous Intensity | 200mcd |
| Mount | Base |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 15015452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.