CML 1504135UG3 technical specifications.
| Color | Green |
| Current Rating | 14mA |
| Luminous Intensity | 2100mcd |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1504135UG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.