CML 1504135UY3 technical specifications.
| Color | Yellow |
| Current Rating | 14mA |
| Forward Current | 14mA |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1504135UY3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.