CML 1507125Y3UC technical specifications.
| Current Rating | 14mA |
| Lens Color | Yellow |
| Luminous Intensity | 280mcd |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 1507125Y3UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.