CML 1507145G3 technical specifications.
| Current Rating | 17mA |
| Lens Color | Green |
| Luminous Intensity | 2.55cd |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 1507145G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.