CML 1507165B3 technical specifications.
| Current Rating | 8mA |
| Lens Color | Blue |
| Luminous Intensity | 210mcd |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 48V |
| RoHS | Compliant |
Download the complete datasheet for CML 1507165B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.