CML 1507535W3 technical specifications.
| Color | White |
| Length | 45mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for CML 1507535W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.