CML 1507535Y3 technical specifications.
| Color | Yellow |
| Length | 45mm |
| RoHS Compliant | Yes |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1507535Y3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.