CML 15113351 technical specifications.
| Color | Green |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Lens Color | Green |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 6.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 24V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for CML 15113351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.