CML 1511B25B3 technical specifications.
| Color | Blue |
| Current Rating | 14mA |
| Diameter | 10.1mm |
| Height | 0.815inch |
| Lead/Base Style | Wedge |
| Length | 20.7mm |
| Lens Color | Blue |
| Lens Style | Colored |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1511B25B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.