CML 1511B35W3 technical specifications.
| Color | White |
| Diameter | 10.1mm |
| Height | 20.7mm |
| Length | 20.7mm |
| Lens Style | Diffused |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 1511B35W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.