This red LED has a current rating of 14mA and operates at a supply voltage of 24V. It has a luminous intensity of 330mcd and a wavelength of 630nm. The device is RoHS compliant and has a maximum operating temperature of 60°C. It is available in a ROHS COMPLIANT PACKAGE-1 and has a minimum operating temperature of -20°C.
CML 1512135UR3 technical specifications.
| Color | Red |
| Current Rating | 14mA |
| Diameter | 6.1mm |
| Height | 0.63inch |
| Lens Color | Red |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 330mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 24V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1512135UR3 to view detailed technical specifications.
No datasheet is available for this part.