CML 1512525UR3 technical specifications.
| Color | Red |
| Length | 16mm |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1512525UR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.