CML 1512535UR3 technical specifications.
| Color | Red |
| Current Rating | 14mA |
| Length | 16mm |
| Lens Color | Red |
| Luminous Intensity | 330mcd |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 24V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1512535UR3 to view detailed technical specifications.
No datasheet is available for this part.