CML 159LF technical specifications.
| Package/Case | Module |
| Current Rating | 150mA |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 6.3V |
| Reach SVHC Compliant | No |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for CML 159LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.