CML 16/30HB technical specifications.
| Package/Case | Module |
| Current Rating | 1.8mA |
| Height | 16mm |
| Lead Length | 30mm |
| Mount | Wire |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 16/30HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.