CML 16/50HB technical specifications.
| Package/Case | Module |
| Current Rating | 1.8mA |
| Lead Length | 50mm |
| Max Current Rating | 2.5mA |
| Mount | Wire |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 16/50HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.