CML 18240352 technical specifications.
| Color | Yellow |
| Current Rating | 35mA |
| Luminous Intensity | 65mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18240352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.