CML 18580350 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Luminous Intensity | 350mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18580350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.