CML 18580351 technical specifications.
| Color | Green |
| Forward Current | 45mA |
| Lens Color | Green |
| Luminous Intensity | 2250mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML 18580351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.