CML 1858065W technical specifications.
| Color | White |
| Forward Current | 45mA |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 9 |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 1858065W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.