CML 18581132 technical specifications.
| Lens Color | Yellow |
| Luminous Intensity | 180mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for CML 18581132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.