CML 18600M5WWD technical specifications.
| Color | White |
| Current Rating | 12mA |
| Max Supply Voltage (AC) | 48V |
| Min Supply Voltage (AC) | 8V |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 18600M5WWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.