CML 18602252 technical specifications.
| Color | Yellow |
| Current Rating | 16mA |
| Diameter | 10mm |
| Height | 0.984inch |
| Input Current | 16mA |
| Length | 25mm |
| Lens Color | Yellow |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 320mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18602252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.