CML 18602257 technical specifications.
| Color | Blue |
| Current Rating | 16mA |
| Diameter | 10mm |
| Height | 0.984inch |
| Input Current | 16mA |
| Length | 25mm |
| Lens Color | Blue |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 720mcd |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18602257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
