CML 1860265W3 technical specifications.
| Color | White |
| Current Rating | 8mA |
| Luminous Intensity | 400mcd |
| Mount | Base |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 1860265W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.