CML 18606230 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Current Rating | 3mA |
| Diameter | 10mm |
| Height | 0.984inch |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Color | Red |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 230V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18606230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.