CML 18606231 technical specifications.
| Package/Case | 200 |
| Color | Green |
| Current Rating | 3mA |
| Diameter | 10mm |
| Height | 0.984inch |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Color | Green |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 230V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18606231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.