CML 18620352 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Diameter | 10mm |
| Height | 0.984inch |
| Length | 25mm |
| Lens Color | Yellow |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 1020mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Voltage Rating (AC) | 24V |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18620352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.