CML 18620450 technical specifications.
| Color | Red |
| Current Rating | 17mA |
| Depth | 10mm |
| Diameter | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Luminous Intensity | 1200mcd |
| Number of Elements | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18620450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.