CML 18627237 technical specifications.
| Current Rating | 3mA |
| Luminous Intensity | 200mcd |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for CML 18627237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.