CML 1864035W3 technical specifications.
| Color | White |
| Current Rating | 16mA |
| Length | 35mm |
| Luminous Intensity | 2100mcd |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 1864035W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.